



HX-187-2-WT-S | |
|---|---|
DigiKey Part Number | 2267-HX-187-2-WT-S-ND |
Manufacturer | |
Manufacturer Product Number | HX-187-2-WT-S |
Description | SLEEVE, 0.187 IN DIA X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.19" Dia (50.8mm x 4.8mm); Cable O.D. 0.09" ~ 0.15" (2.4mm ~ 3.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 187,99000 Kč | 10 187,99 Kč |
| Unit Price without VAT: | 10 187,99000 Kč |
|---|---|
| Unit Price with VAT: | 12 327,46790 Kč |


