



HSNX-800-2-WT-S | |
|---|---|
DigiKey Part Number | 2267-HSNX-800-2-WT-S-ND |
Manufacturer | |
Manufacturer Product Number | HSNX-800-2-WT-S |
Description | WIRE MRKR CBL TIE 2.2"x.8" 1=250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.20" W x 0.80" L (55.9mm x 20.3mm) White Meta-Aramid |
Datasheet | Datasheet |
Category | Size 2.20" W x 0.80" L (55.9mm x 20.3mm) |
Manufacturer Brady Corporation | Legend Blank |
Series | Color White |
Packaging Spool | Material Meta-Aramid |
Part Status Active | Operating Temperature -70°C ~ 130°C |
Type Wire Marker, Cable Tie | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 404,18000 Kč | 6 404,18 Kč |
| Unit Price without VAT: | 6 404,18000 Kč |
|---|---|
| Unit Price with VAT: | 7 749,05780 Kč |



