
EIA-3025-YL-PK | |
|---|---|
DigiKey Part Number | 2267-EIA-3025-YL-PK-ND |
Manufacturer | |
Manufacturer Product Number | EIA-3025-YL-PK |
Description | LABEL YELLOW ON BLACK 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Brady Corporation | Color - Legend Black |
Packaging Bulk | Length 0.300" (7.62mm) |
Part Status Active | Width 0.250" (6.35mm) |
Print Type Pre-Printed, Hand-Writable | Material - Body Vinyl Cloth |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Directionality | Shape Rectangle |
Arrangement Symbol Only | Features Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant |
Legend (Text) No Text | Base Product Number |
Legend (Symbol Only) Directional Arrow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 183,58000 Kč | 2 183,58 Kč |
| Unit Price without VAT: | 2 183,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,13180 Kč |



