



DIA-500-RD-PK | |
|---|---|
DigiKey Part Number | 2267-DIA-500-RD-PK-ND |
Manufacturer | |
Manufacturer Product Number | DIA-500-RD-PK |
Description | LABEL RED 1=25PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cloth Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 0.500" (12.70mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Cloth | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,34000 Kč | 1 915,34 Kč |
| Unit Price without VAT: | 1 915,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 317,56140 Kč |


