
DAT-41-292-1 | |
|---|---|
DigiKey Part Number | 2267-DAT-41-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-41-292-1 |
Description | DAT-41-292-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 0.625" (15.88mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 063,26000 Kč | 16 063,26 Kč |
| Unit Price without VAT: | 16 063,26000 Kč |
|---|---|
| Unit Price with VAT: | 19 436,54460 Kč |


