
DAT-33-292-1 | |
|---|---|
DigiKey Part Number | 2267-DAT-33-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-33-292-1 |
Description | DAT-33-292-1 QTY1 = 1000 labels |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.437" (36.50mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Dot Matrix Printer | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 742,62000 Kč | 1 742,62 Kč |
| Unit Price without VAT: | 1 742,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 108,57020 Kč |





