
DAT-188-292-1 | |
---|---|
DigiKey Part Number | 2267-DAT-188-292-1-ND |
Manufacturer | |
Manufacturer Product Number | DAT-188-292-1 |
Description | LABEL, 4 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Printer Name | R5000 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 4.000" (101.60mm) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Dot Matrix Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11 977,04000 Kč | 11 977,04 Kč |
Unit Price without VAT: | 11 977,04000 Kč |
---|---|
Unit Price with VAT: | 14 492,21840 Kč |