BMP61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Brady Corporation
In Stock: 14
Unit Price: 16 378,23000 Kč
Datasheet

Similar


Brady Corporation
In Stock: 52
Unit Price: 16 798,19000 Kč
Datasheet
Handheld Thermal Printer, Transfer 300 dpi, Print Speed 1.33"/s, Print Width 1.92", Cutter, Qwerty Keypad, PC, USB 2.0, USB Host
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP61

DigiKey Part Number
2267-BMP61-ND
Manufacturer
Manufacturer Product Number
BMP61
Description
BMP61 PRINTER
Customer Reference
Detailed Description
Handheld Thermal Printer, Transfer 300 dpi, Print Speed 1.33"/s, Print Width 1.92", Cutter, Qwerty Keypad, PC, USB 2.0, USB Host
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Handheld
Type Attributes
Thermal Printer, Transfer
Style
Barcodes, Labels
Specifications
300 dpi, Print Speed 1.33"/s, Print Width 1.92", Cutter, Qwerty Keypad, PC, USB 2.0, USB Host
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes