
BMP21-PLUS | |
|---|---|
DigiKey Part Number | 2267-BMP21-PLUS-ND |
Manufacturer | |
Manufacturer Product Number | BMP21-PLUS |
Description | BMP21-PLUS PRINTER |
Customer Reference | |
Detailed Description | Handheld Thermal Printer, Transfer 203 dpi, Print Speed 0.4"/s, Cutter, Keypad |
Datasheet | Datasheet |
Category | Type Handheld |
Manufacturer Brady Corporation | Type Attributes Thermal Printer, Transfer |
Series | Style Barcodes, Labels |
Packaging Bulk | Specifications 203 dpi, Print Speed 0.4"/s, Cutter, Keypad |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M210 | Brady Corporation | 221 | 2267-M210-ND | 2 093,27000 Kč | MFR Recommended |


