
BM71-18-427 | |
|---|---|
DigiKey Part Number | 2267-BM71-18-427-ND |
Manufacturer | |
Manufacturer Product Number | BM71-18-427 |
Description | LABEL 1" HX0.75"W WHT 1=2500PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.75" W x 1.00" L (19.1mm x 25.4mm) |
Datasheet | Datasheet |
Category | Label Size 0.75" W x 1.00" L (19.1mm x 25.4mm) |
Manufacturer Brady Corporation | Color White, Transparent |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-18-427 | Brady Corporation | 8 | 2267-BM-18-427-ND | 6 656,16000 Kč | Similar |


