



BM-187-1-342 | |
|---|---|
DigiKey Part Number | 2267-BM-187-1-342-ND |
Manufacturer | |
Manufacturer Product Number | BM-187-1-342 |
Description | SLEEVE 0.187DIA WT 1" RL/1000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.00" W x 0.34" H (25.4mm x 8.5mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Series | Color White |
Packaging Box | Material Polyolefin |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 603,78000 Kč | 10 603,78 Kč |
| Unit Price without VAT: | 10 603,78000 Kč |
|---|---|
| Unit Price with VAT: | 12 830,57380 Kč |




