



BM-125-175-342-3 | |
|---|---|
DigiKey Part Number | 2267-BM-125-175-342-3-ND |
Manufacturer | |
Manufacturer Product Number | BM-125-175-342-3 |
Description | SLEEVE .125DIA WT .583 1=3KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.58" W x 0.24" H (14.8mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.58" W x 0.24" H (14.8mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 627,49000 Kč | 13 627,49 Kč |
| Unit Price without VAT: | 13 627,49000 Kč |
|---|---|
| Unit Price with VAT: | 16 489,26290 Kč |


