



BM-11-498 | |
|---|---|
DigiKey Part Number | 2267-BM-11-498-ND |
Manufacturer | |
Manufacturer Product Number | BM-11-498 |
Description | LBL 0.75X0.5 VINYL CLOTH 1=5KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" W x 0.75" H (12.7mm x 19.1mm); Cable O.D. 0.06" ~ 0.13" (1.5mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.50" W x 0.75" H (12.7mm x 19.1mm); Cable O.D. 0.06" ~ 0.13" (1.5mm ~ 3.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 051,29000 Kč | 9 051,29 Kč |
| Unit Price without VAT: | 9 051,29000 Kč |
|---|---|
| Unit Price with VAT: | 10 952,06090 Kč |

