



BBP12-NA-PWID | |
|---|---|
DigiKey Part Number | 2267-BBP12-NA-PWID-ND |
Manufacturer | |
Manufacturer Product Number | BBP12-NA-PWID |
Description | BBP12 LABEL PRINTER PWID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Print Speed 4"/s, Print Width 4.15", Ethernet, PC, Serial (RS-232), USB 2.0, USB Host |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 4"/s, Print Width 4.15", Ethernet, PC, Serial (RS-232), USB 2.0, USB Host | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 706,74000 Kč | 23 706,74 Kč |
| Unit Price without VAT: | 23 706,74000 Kč |
|---|---|
| Unit Price with VAT: | 28 685,15540 Kč |



