
BA62-15-417 | |
---|---|
DigiKey Part Number | 2267-BA62-15-417-ND |
Manufacturer | |
Manufacturer Product Number | BA62-15-417 |
Description | BA62-15-417 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating White |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Wraptor™ A6200 Wrap Printer Applicator | |
Applications | General | |
Color - Background | White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 013,54000 Kč | 13 013,54 Kč |
Unit Price without VAT: | 13 013,54000 Kč |
---|---|
Unit Price with VAT: | 15 746,38340 Kč |