Die Cut Vinyl White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl White
B33-119-427
B33-119-427

B33-81-427

DigiKey Part Number
2267-B33-81-427-ND
Manufacturer
Manufacturer Product Number
B33-81-427
Description
LABEL 6"H X 1"W CLR/WH 1=500PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Cable and Wire Management
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Vinyl
Printer Name
BBP®33 Label Printer, i3300 Brady Printer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 262,38000 Kč4 262,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4 262,38000 Kč
Unit Price with VAT:5 157,47980 Kč