Die Cut Vinyl Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Clear
B33-119-427
B33-119-427

B33-80-427

DigiKey Part Number
2267-B33-80-427-ND
Manufacturer
Manufacturer Product Number
B33-80-427
Description
LABEL 0.75"HX0.5"W WHT 1=2500PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®33 Label Printer, i3300 Brady Printer
Applications
Cable and Wire Management
Color - Background
Clear
Length
0.750" (19.05mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 889,61000 Kč1 889,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 889,61000 Kč
Unit Price with VAT:2 286,42810 Kč