



B33-55-423 | |
|---|---|
DigiKey Part Number | 2267-B33-55-423-ND |
Manufacturer | |
Manufacturer Product Number | B33-55-423 |
Description | LABEL 2" H X 4"W WHITE 1=750PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer, i3300 Brady Printer | |
Applications | General | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 557,62000 Kč | 3 557,62 Kč |
| Unit Price without VAT: | 3 557,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 304,72020 Kč |


