



B33-272-427 | |
|---|---|
DigiKey Part Number | 2267-B33-272-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-272-427 |
Description | LABEL 2.25" HX1.5"W WHT 1=700PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | Clear | |
Length | 2.250" (57.15mm) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 065,50000 Kč | 3 065,50 Kč |
| Unit Price without VAT: | 3 065,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 709,25500 Kč |


