



B33-27-427 | |
|---|---|
DigiKey Part Number | 2267-B33-27-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-27-427 |
Description | LABEL 3.75"HX2"W CLR/WH 1=400PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 3.750" (95.25mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,39000 Kč | 4 199,39 Kč |
| Unit Price without VAT: | 4 199,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,26190 Kč |





