



B33-187-2-342-2 | |
|---|---|
DigiKey Part Number | 2267-B33-187-2-342-2-ND |
Manufacturer | |
Manufacturer Product Number | B33-187-2-342-2 |
Description | SLEEVE 20 TO 10 AWG 1=1500PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 404,42000 Kč | 14 404,42 Kč |
| Unit Price without VAT: | 14 404,42000 Kč |
|---|---|
| Unit Price with VAT: | 17 429,34820 Kč |







