



B33-1500-2-342 | |
|---|---|
DigiKey Part Number | 2267-B33-1500-2-342-ND |
Manufacturer | |
Manufacturer Product Number | B33-1500-2-342 |
Description | SLEEVE 0.5~1.45"DIA RNG 1=150PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 1.50" Dia (50.8mm x 38.1mm); Cable O.D. 0.50" ~ 1.45" (12.7mm ~ 36.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 1.50" Dia (50.8mm x 38.1mm); Cable O.D. 0.50" ~ 1.45" (12.7mm ~ 36.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 057,83000 Kč | 10 057,83 Kč |
| Unit Price without VAT: | 10 057,83000 Kč |
|---|---|
| Unit Price with VAT: | 12 169,97430 Kč |


