
B33-149-797 | |
|---|---|
DigiKey Part Number | 2267-B33-149-797-ND |
Manufacturer | |
Manufacturer Product Number | B33-149-797 |
Description | HIGH TEMPERATURE GLOSSY POLYIMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, B30-R6300 | |
Applications | Component | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 876,75000 Kč | 10 876,75 Kč |
| Unit Price without VAT: | 10 876,75000 Kč |
|---|---|
| Unit Price with VAT: | 13 160,86750 Kč |

