



B30C-500-595-WT | |
|---|---|
DigiKey Part Number | 2267-B30C-500-595-WT-ND |
Manufacturer | |
Manufacturer Product Number | B30C-500-595-WT |
Description | LABEL 0.5" W WHITE 1=100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications Industrial Applications |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 100' (30.5m) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 309,57000 Kč | 2 309,57 Kč |
| Unit Price without VAT: | 2 309,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 794,57970 Kč |


