Die Cut Vinyl White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl White
B30C-2250-595-BK
B30C-3000-595-WT

B30C-2250-595-WT

DigiKey Part Number
2267-B30C-2250-595-WT-ND
Manufacturer
Manufacturer Product Number
B30C-2250-595-WT
Description
LABEL 2.25" W WHITE 1=100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial Applications
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
100' (30.5m)
Packaging
Bulk
Width
2.250" (57.15mm)
Part Status
Active
Location
Outdoor
Label Type
Die Cut
Material - Body
Vinyl
Printer Name
BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, i3300, S3000, S3100 Brady Printer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 829,33000 Kč4 829,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 829,33000 Kč
Unit Price with VAT:5 843,48930 Kč