



B30-R4400-WT | |
|---|---|
DigiKey Part Number | 2267-B30-R4400-WT-ND |
Manufacturer | |
Manufacturer Product Number | B30-R4400-WT |
Description | R4400 PRINTER RIBBON WHT 1=200' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, White, 4.33" x 200' Resin Ribbon For BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, BradyPrinter S3100, BradyPrinter i3300, BradyPrinter S3000 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, White, 4.33" x 200' | |
For Use With/Related Products | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printers, BradyPrinter S3100, BradyPrinter i3300, BradyPrinter S3000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 422,77000 Kč | 1 422,77 Kč |
| Unit Price without VAT: | 1 422,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 721,55170 Kč |



