



ALU-RED-38ST-KD | |
|---|---|
DigiKey Part Number | 2267-ALU-RED-38ST-KD-ND |
Manufacturer | |
Manufacturer Product Number | ALU-RED-38ST-KD |
Description | ALUM PADLOCK RED 38MM STEEL SHKL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Padlock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Padlock | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,73000 Kč | 587,73 Kč |
| Unit Price without VAT: | 587,73000 Kč |
|---|---|
| Unit Price with VAT: | 711,15330 Kč |



