
A6200-NAB-WIFI | |
|---|---|
DigiKey Part Number | 2267-A6200-NAB-WIFI-ND |
Manufacturer | |
Manufacturer Product Number | A6200-NAB-WIFI |
Description | WRAPTOR A6200 APPLICATOR WI-FI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Print Speed 1.5"/s, Print Width 1", USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 300 dpi, Print Speed 1.5"/s, Print Width 1", USB | |
Includes | AC Adapter, Labels, Power Cord, Quick Start Guide, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 472,00000 Kč | 73 472,00 Kč |
| Unit Price without VAT: | 73 472,00000 Kč |
|---|---|
| Unit Price with VAT: | 88 901,12000 Kč |




