



A62-3-417 | |
|---|---|
DigiKey Part Number | 2267-A62-3-417-ND |
Manufacturer | |
Manufacturer Product Number | A62-3-417 |
Description | VINYL LABEL 1.25"HX1"W 1=450PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Wraptor™ A6200 Wrap Printer Applicator | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 1.250" (31.75mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 124,61000 Kč | 1 124,61 Kč |
| Unit Price without VAT: | 1 124,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 360,77810 Kč |


