



A62-1-427 | |
|---|---|
DigiKey Part Number | 2267-A62-1-427-ND |
Manufacturer | |
Manufacturer Product Number | A62-1-427 |
Description | LABEL LAM VINYL 0.75X0.5 1=850PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Wraptor™ A6200 Wrap Printer Applicator | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,10000 Kč | 1 187,10 Kč |
| Unit Price without VAT: | 1 187,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,39100 Kč |


