



A5500-NA-WIFI | |
|---|---|
DigiKey Part Number | 2267-A5500-NA-WIFI-ND |
Manufacturer | |
Manufacturer Product Number | A5500-NA-WIFI |
Description | PRINTER APPLICATOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 3"/s, Print Width 2", USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 3"/s, Print Width 2", USB | |
Includes | Power Cords, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325 448,00000 Kč | 325 448,00 Kč |
| Unit Price without VAT: | 325 448,00000 Kč |
|---|---|
| Unit Price with VAT: | 393 792,08000 Kč |


