
89171 | |
|---|---|
DigiKey Part Number | 2267-89171-ND |
Manufacturer | |
Manufacturer Product Number | 89171 |
Description | B302 2.25 X 2.25 MAGENTA/YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Magenta Legend, Yellow Background Caution. X-Rays This Equipment Produces X-Rays When Energized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Magenta Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Polyester | |
Label Type | Caution. X-Rays This Equipment Produces X-Rays When Energized | |
Label Size | 2.25" L x 2.25" W (57.2mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

