
76098 | |
---|---|
DigiKey Part Number | 2267-76098-ND |
Manufacturer | |
Manufacturer Product Number | 76098 |
Description | B120 10X14 ENG PANEL W/PRE PRTD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Yellow Legend, White Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Caution | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 832,99000 Kč | 832,99 Kč |
Unit Price without VAT: | 832,99000 Kč |
---|---|
Unit Price with VAT: | 1 007,91790 Kč |