
75082 | |
|---|---|
DigiKey Part Number | 2267-75082-ND |
Manufacturer | |
Manufacturer Product Number | 75082 |
Description | B120,10X14,BLK/YEL,CLOSE CLEARAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Caution | |
Material | Fiberglass | |
Label Type | Caution. Close Clearance | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,03000 Kč | 832,03 Kč |
| Unit Price without VAT: | 832,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,75630 Kč |


