
58656 | |
|---|---|
DigiKey Part Number | 2267-58656-ND |
Manufacturer | |
Manufacturer Product Number | 58656 |
Description | B120,11X11,BLANK HAZARDOUS COMMU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black, Blue, Red and Yellow Legend, White Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Blue, Red and Yellow Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Fiberglass | |
Label Type | - | |
Label Size | 11.00" L x 11.00" W (279.4mm x 279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,68000 Kč | 1 175,68 Kč |
| Unit Price without VAT: | 1 175,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,57280 Kč |

