49861
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49861

DigiKey Part Number
2267-49861-ND
Manufacturer
Manufacturer Product Number
49861
Description
ALERT SIGNS 5/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black, Blue and Red Legend, White Background
For Use With/Related Products
Notice
Material
Polyester
Label Type
Notice
Label Size
5.00" L x 3.50" W (127.0mm x 88.9mm)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,06000 Kč366,06 Kč
Manufacturers Standard Package
Unit Price without VAT:366,06000 Kč
Unit Price with VAT:442,93260 Kč