17.00" Dia (431.8mm) Red, White Polyester Floor Sign
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49060

DigiKey Part Number
2267-49060-ND
Manufacturer
Manufacturer Product Number
49060
Description
B819 17" DIA RED/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
17.00" Dia (431.8mm) Red, White Polyester Floor Sign
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Red, White
For Use With/Related Products
Warning
Label Size
17.00" Dia (431.8mm)
Material
Polyester
Label Type
Floor Sign
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 175,68000 Kč1 175,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 175,68000 Kč
Unit Price with VAT:1 422,57280 Kč