Polyester Black, Orange and Red Legend, White Background Warning. No Smoking, Eating Or Drinking In This Area.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45164

DigiKey Part Number
2267-45164-ND
Manufacturer
Manufacturer Product Number
45164
Description
B302 14X10 ANSI BLK,ORN,RED/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Black, Orange and Red Legend, White Background Warning. No Smoking, Eating Or Drinking In This Area.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black, Orange and Red Legend, White Background
For Use With/Related Products
Warning
Material
Polyester
Label Type
Warning. No Smoking, Eating Or Drinking In This Area.
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
Manufacturers Standard Package
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč