
41208 | |
|---|---|
DigiKey Part Number | 2267-41208-ND |
Manufacturer | |
Manufacturer Product Number | 41208 |
Description | B555 10X7 GRN/BLK/WHT SAFETY FIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Green Legend, White Background Safety First. First Aid Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | Safety | |
Material | Aluminum | |
Label Type | Safety First. First Aid Kit | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,95000 Kč | 381,95 Kč |
| Unit Price without VAT: | 381,95000 Kč |
|---|---|
| Unit Price with VAT: | 462,15950 Kč |

