
30697 | |
|---|---|
DigiKey Part Number | 2267-30697-ND |
Manufacturer | |
Manufacturer Product Number | 30697 |
Description | GAUGE MARKING LABEL RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | Inventory | |
Color - Background | Red | |
Length | 10' (3m) | |
Width | 9.000" (228.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
For Use With/Related Products | Embedded Thermal Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,04000 Kč | 573,04 Kč |
| Unit Price without VAT: | 573,04000 Kč |
|---|---|
| Unit Price with VAT: | 693,37840 Kč |

