



2HT-250-2-WT-S-2 | |
|---|---|
DigiKey Part Number | 2267-2HT-250-2-WT-S-2-ND |
Manufacturer | |
Manufacturer Product Number | 2HT-250-2-WT-S-2 |
Description | SLEEVE, 0.25 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 725,50000 Kč | 36 725,50 Kč |
| Unit Price without VAT: | 36 725,50000 Kč |
|---|---|
| Unit Price with VAT: | 44 437,85500 Kč |





