
25437 | |
|---|---|
DigiKey Part Number | 2267-25437-ND |
Manufacturer | |
Manufacturer Product Number | 25437 |
Description | B401 10X14 RED/BLK/WHT DANGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black and Red Legend, White Background Danger. H2S May Be Present |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. H2S May Be Present | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,06000 Kč | 363,06 Kč |
| Unit Price without VAT: | 363,06000 Kč |
|---|---|
| Unit Price with VAT: | 439,30260 Kč |

