Bar Code Reader 5.2MP, 2560 x 2048 (5,242,880 Pixels) CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178592

DigiKey Part Number
2267-178592-ND
Manufacturer
Manufacturer Product Number
178592
Description
V7000 FIXED BARCODE SCANNER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader 5.2MP, 2560 x 2048 (5,242,880 Pixels) CMOS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
150.0mm ~ 2.5m
Resolution
5.2MP, 2560 x 2048 (5,242,880 Pixels)
Light Source
Integrated (White)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
-
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162 973,21000 Kč62 973,21 Kč
Manufacturers Standard Package
Unit Price without VAT:62 973,21000 Kč
Unit Price with VAT:76 197,58410 Kč