Bar Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178588

DigiKey Part Number
2267-178588-ND
Manufacturer
Manufacturer Product Number
178588
Description
V6180P SCANNER ST ANGL CBL POE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
25.4mm ~ 175.2mm
Resolution
1.2MP, 1280 x 960 (1,228,800 Pixels)
Light Source
Integrated (Red, White)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
-
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131 476,00000 Kč31 476,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31 476,00000 Kč
Unit Price with VAT:38 085,96000 Kč