Multi Code Reader 0.3MP, 640 x 480 (307,200 Pixels) CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178582

DigiKey Part Number
2267-178582-ND
Manufacturer
Manufacturer Product Number
178582
Description
V6100U STD SCANNER USBA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multi Code Reader 0.3MP, 640 x 480 (307,200 Pixels) CMOS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
40.0mm ~ 195.0mm
Resolution
0.3MP, 640 x 480 (307,200 Pixels)
Light Source
Integrated (Red, White)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
-
Termination Style
Cable with Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 798,19000 Kč16 798,19 Kč
Manufacturers Standard Package
Unit Price without VAT:16 798,19000 Kč
Unit Price with VAT:20 325,80990 Kč