Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Handheld
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178566

DigiKey Part Number
2267-178566-ND
Manufacturer
Manufacturer Product Number
178566
Description
V2200 W/USB-C 2M ST CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Handheld
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
1.2MP, 1280 x 960 (1,228,800 Pixels)
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
Handheld
Termination Style
Cable with Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 249,29000 Kč5 249,29 Kč
Manufacturers Standard Package
Unit Price without VAT:5 249,29000 Kč
Unit Price with VAT:6 351,64090 Kč