Bar Code Reader 0.6MP, 960 x 640 (614,400 Pixels) CMOS Handheld
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178322

DigiKey Part Number
2267-178322-ND
Manufacturer
Manufacturer Product Number
178322
Description
V3200 W/BRL PLUG, AC, PWR CRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader 0.6MP, 960 x 640 (614,400 Pixels) CMOS Handheld
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Bar Code Reader
Visual Field (Max)
-
Visual Field (Min)
-
Installation Distance
-
Resolution
0.6MP, 960 x 640 (614,400 Pixels)
Light Source
Integrated (Red)
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
100 ~ 240VAC
Features
-
Mounting Type
Handheld
Termination Style
Cable with Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 997,79000 Kč20 997,79 Kč
Manufacturers Standard Package
Unit Price without VAT:20 997,79000 Kč
Unit Price with VAT:25 407,32590 Kč