New at DigiKey
Multi Code Reader 1.2MP, 960 x 640 (614,400 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

177229

DigiKey Part Number
2267-177229-ND
Manufacturer
Manufacturer Product Number
177229
Description
BR-V4500-KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1.2MP, 960 x 640 (614,400 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
Lens Required
Resolution
1.2MP, 960 x 640 (614,400 Pixels)
Light Source
External
Scan Rate
-
Sensor Type
CMOS
Voltage - Supply
5VDC
Features
Software Included
Mounting Type
Chassis Mount
Termination Style
Cable with Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 598,59000 Kč12 598,59 Kč
Manufacturers Standard Package
Unit Price without VAT:12 598,59000 Kč
Unit Price with VAT:15 244,29390 Kč