152384
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152384

DigiKey Part Number
2267-152384-ND
Manufacturer
Manufacturer Product Number
152384
Description
B498 STYLE C BK/ORG 120V 5PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Equipment
Application Specifics
Safety
Arrangement
Text Only
Legend (Text)
120 Volts
Legend (Symbol Only)
No Symbol
Color - Background
Orange
Color - Legend
Black
Length
2.250" (57.15mm)
Width
0.500" (12.70mm) 1/2"
Diameter - Label
-
Location
-
Material - Body
Vinyl Cloth
Mounting Type
Adhesive, Reusable
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant, Corrosion Resistant
Ratings
ANSI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1441,84000 Kč441,84 Kč
Manufacturers Standard Package
Unit Price without VAT:441,84000 Kč
Unit Price with VAT:534,62640 Kč