



151294 | |
---|---|
DigiKey Part Number | 2267-151294-ND |
Manufacturer | |
Manufacturer Product Number | 151294 |
Description | I5300 PRINTER-C,600D,BT/WIFI,NA, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct and Transfer 600 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4.015", USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct and Transfer | |
Style | Barcodes, Labels | |
Specifications | 600 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4.015", USB | |
Includes | Quick Start Guide, USB Cable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73 633,22000 Kč | 73 633,22 Kč |
Unit Price without VAT: | 73 633,22000 Kč |
---|---|
Unit Price with VAT: | 89 096,19620 Kč |